Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19300160738Copy
Manufacturer Standard Lead Time4 weeks
Order Code4752814
Product RangeHan B Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php3,531.200 |
| 5+ | Php3,420.900 |
| 10+ | Php3,323.300 |
| 25+ | Php3,249.900 |
| 50+ | Php3,186.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php3,531.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19300160738Copy
Manufacturer Standard Lead Time4 weeks
Order Code4752814
Product RangeHan B Series
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialAluminum Body
Locking Type2 Lever
Rectangular Shell Size32B
For Use WithHan 16B Inserts & Bases
Product RangeHan B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
2 Lever
For Use With
Han 16B Inserts & Bases
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminum Body
Rectangular Shell Size
32B
Product Range
Han B Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25515
