Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
5 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php10,705.600 |
| 5+ | Php9,903.200 |
| 10+ | Php9,100.300 |
| 25+ | Php8,531.500 |
| 50+ | Php8,165.000 |
| 100+ | Php8,002.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php10,705.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoST18N530
Order Code4751952
RF / Coaxial Termination TypeN Type Terminator Plug
Operating Frequency Min0GHz
Operating Frequency Max18GHz
Connector TypeN Coaxial
Connector TypeN Coaxial
Connector GenderPlug
Impedance50ohm
Product Range-
SVHCTo Be Advised
Technical Specifications
RF / Coaxial Termination Type
N Type Terminator Plug
Operating Frequency Max
18GHz
Connector Type
N Coaxial
Impedance
50ohm
SVHC
To Be Advised
Operating Frequency Min
0GHz
Connector Type
N Coaxial
Connector Gender
Plug
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079062
