Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTR-3Copy
Manufacturer Standard Lead Time21 weeks
Order Code5140246
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Php28.800 |
| 100+ | Php23.400 |
| 500+ | Php18.900 |
| 1000+ | Php16.200 |
| 2500+ | Php15.200 |
| 5000+ | Php14.900 |
Price for:Each
Minimum: 10
Multiple: 10
Php288.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTR-3Copy
Manufacturer Standard Lead Time21 weeks
Order Code5140246
External Diameter-
Grip Range Min2.5mm
Grip Range Max8mm
Overall Length-
External Depth2.8mm
Mounting Hole Dia7mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
-
Grip Range Max
8mm
External Depth
2.8mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Grip Range Min
2.5mm
Overall Length
-
Mounting Hole Dia
7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.341
