Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSD-1Copy
Manufacturer Standard Lead Time20 weeks
Order Code5140527
Product RangePGSD Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Php32.500 |
| 100+ | Php27.800 |
| 500+ | Php25.000 |
| 1000+ | Php23.400 |
| 2500+ | Php22.300 |
| 5000+ | Php21.600 |
Price for:Each
Minimum: 10
Multiple: 10
Php325.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSD-1Copy
Manufacturer Standard Lead Time20 weeks
Order Code5140527
Product RangePGSD Series
Grommet TypeUniversal
Cable Diameter Min-
Cable Diameter Max7.9mm
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia12.7mm
Panel Thickness Max1.6mm
Grommet ColourBlack
Product RangePGSD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Grommet Type
Universal
Cable Diameter Max
7.9mm
Mounting Hole Dia
12.7mm
Grommet Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Diameter Min
-
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
1.6mm
Product Range
PGSD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.475
