Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoKSLBN-2-01Copy
Manufacturer Standard Lead Time7 weeks
Order Code5140289
Product RangeKSLBN Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Php15.400 |
| 100+ | Php12.600 |
| 500+ | Php11.700 |
| 1000+ | Php10.800 |
| 2500+ | Php10.200 |
| 5000+ | Php9.900 |
Price for:Each
Minimum: 10
Multiple: 10
Php154.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoKSLBN-2-01Copy
Manufacturer Standard Lead Time7 weeks
Order Code5140289
Product RangeKSLBN Series
PCB Support TypeKey Slot Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height3.2mm
External Width7.1mm
Product RangeKSLBN Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PCB Support Type
Key Slot Lock-In Support
Height
3.2mm
Product Range
KSLBN Series
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
7.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.755
