Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTW31-A1A2CA0ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4354623
Product RangeLiquipoint T FTW31 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php9,255.200 |
Price for:Each
Minimum: 1
Multiple: 1
Php9,255.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTW31-A1A2CA0ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4354623
Product RangeLiquipoint T FTW31 Series
Level Switch TypePoint Level Switch
Media TypeLiquid
Process Connection TypeG1-1/2
Operating Pressure Max10bar
Housing MaterialPPS (Polyphenylene Sulfide)
Switch Output-
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeLiquipoint T FTW31 Series
SVHCTo Be Advised
Product Overview
FTW31-A1A2CA0A is a Liquipoint T FTW31 series, point level switch for multiple point detection in conductive liquids. It is used for point level measurement in conductive liquids (from 10µS/cm). Depending on the number of measuring points (up to 5 rods or ropes), measuring tasks such as overfill protection, dry running protection, two-point control of pumps or multiple point detection can be implemented.
- Cost-effective probe for conductive liquids with detection of up to five point levels with one probe
- No calibration required, standard setting for the most common conductive liquids
- No moving parts in the tank - long service life, reliable operation with no wear or blockages
- Two-point control and additional MAX and MIN detection
- Long service life, reliable operation with no wear or blockages
- WHG approval, easy adaptation to different conductivities
- Non-hazardous area approval, thread ISO228 G1-1/2, PPS (process connection)
- 2x rod, 316L (sensing point)
- Gland M20 cable entry, 1000N maximum tensile strength
- Ambient temperature range from -40°C to 70°C
Notes
This product comes with 5-year warranty.
Technical Specifications
Level Switch Type
Point Level Switch
Process Connection Type
G1-1/2
Housing Material
PPS (Polyphenylene Sulfide)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Media Type
Liquid
Operating Pressure Max
10bar
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
Liquipoint T FTW31 Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48
