Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON COILTRONICS
Manufacturer Part NoDR125-4R7-RCopy
Order Code
Re-Reel2075605RL
Cut Tape2075605
Product RangeDR Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR125-4R7-RCopy
Order Code
Re-Reel2075605RL
Cut Tape2075605
Product RangeDR Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)7.18A
Inductor ConstructionShielded
Saturation Current (Isat)9.71A
Product RangeDR Series
DC Resistance Max-
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
Alternatives for DR125-4R7-R
2 Products Found
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
DR Series
Inductance Tolerance
± 20%
Product Width
12.5mm
RMS Current (Irms)
7.18A
Saturation Current (Isat)
9.71A
DC Resistance Max
-
Product Length
12.5mm
Product Height
6mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003787
