Print Page
Technical Specifications
| Cleaner Type | Degreaser |
|---|---|
| Dispensing Method | Drum |
| Weight | - |
| SVHC | No SVHC (12-Jan-2017) |
| Cleaner Applications | Machinery |
|---|---|
| Volume | 25l |
| Product Range | Jizer |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 34022020 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 0 |

