Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part No254-TXX-M-4-030
Order Code4871806
Product Range254-TXX Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php70,490.730 |
Price for:Each
Minimum: 1
Multiple: 1
Php70,490.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part No254-TXX-M-4-030
Order Code4871806
Product Range254-TXX Series
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels-
Accuracy-
Output Accuracy-
Supply Voltage480VAC
No. of Channels-
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product Range254-TXX Series
SVHCTo Be Advised
Technical Specifications
Signal Conditioner Output
Current, Voltage
Accuracy
-
Supply Voltage
480VAC
Signal Conditioner Mounting
DIN Rail
Product Range
254-TXX Series
No. of Output Channels
-
Output Accuracy
-
No. of Channels
-
Isolation Input
Isolated
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90328900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5