Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/09-G03Copy
Manufacturer Standard Lead Time6 weeks
Order Code4067354
Your Part Number
25 In Stock
Need more?
25 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php15,716.300 |
| 5+ | Php13,752.000 |
| 10+ | Php11,394.500 |
| 25+ | Php10,215.900 |
| 50+ | Php9,429.800 |
| 100+ | Php9,241.200 |
Price for:Each
Minimum: 1
Multiple: 1
Php15,716.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/09-G03Copy
Manufacturer Standard Lead Time6 weeks
Order Code4067354
Connector to ConnectorMicro-D Receptacle to Free End
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Jacket ColourMulti-colored
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Cable Length - Metric
457.2mm
Cable Length - Imperial
18"
Jacket Colour
Multi-colored
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06804
