Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4540-0_2Copy
Manufacturer Standard Lead Time15 weeks
Order Code4835595
Product RangeCT4540 Series
Your Part Number
1 In Stock
2 more incoming. You can reserve stock now
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php2,562.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php2,562.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4540-0_2Copy
Manufacturer Standard Lead Time15 weeks
Order Code4835595
Product RangeCT4540 Series
GenderJack
Connector Mounting-
Current Rating2A
Voltage Rating1.5kVDC
Contact PlatingNickel Plated Contacts
Connector ColourBlack, Red
Contact MaterialBrass
Contact Termination TypeMagnetic
Product RangeCT4540 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
CT4540-0_2 is a black/red colour insulated magnetic connector engineered to deliver a secure and dependable connection to terminal block screw heads or any metal contact points. Designed in accordance with IEC 61010-031, this probe carries a 1,500V CAT III / 1,000V CAT IV rating and support up to 2A, making it ideal for field service, and laboratory use. It features a high-strength N35 rare-earth magnet for hands-free operation. The angled connector, coupled with a 4mm sheathed banana jack creates seamless and effortless compatibility.
- 6mm diameter N35 magnetic contact tip for secure connections
- Accepts 4mm sheathed banana plugs for standard interfacing
- Polypropylene body and brass with nickel-plated jack
- Operating temperature range from -20°C to +60°C
Technical Specifications
Gender
Jack
Current Rating
2A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
CT4540 Series
Connector Mounting
-
Voltage Rating
1.5kVDC
Connector Colour
Black, Red
Contact Termination Type
Magnetic
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
