Need more?
| Quantity | Price |
|---|---|
| 1+ | Php799.700 |
| 5+ | Php690.600 |
| 10+ | Php581.100 |
| 50+ | Php545.000 |
| 100+ | Php508.500 |
| 250+ | Php489.400 |
Product Information
Product Overview
RF600D is a decoder IC with 18pin PDIP package. It has been designed to achieve the maximum possible range from any radio/infrared transmitter receiver set. This decoder is very easy to use and can be inserted directly into a circuit. In the stand alone operation, The RF600D has the capability to learn up to 7 unique RF600E transmitters and with the addition of an EEPROM memory device this is increased to 48 RF600E encoders. The RF600D may operate with an external 96C76 EEPROM device as additional memory to store identity information of transmitter/encoders. Data stored within the EEPROM is encrypted to maintain security. The RF600D is connected directly to the data output of a radio receiver module and upon detection of a valid data packet ,It will decode the Keeloq encrypted data stream. When an address match occurs the RF600D asserts its 4 digital outputs. An additional output which shows the status of the encoder battery is also asserted.
- Decoder I/Cs with 18pin PDIP package
- Highly secure Keeloq protocol
- In stand alone operation, RF600D has the capability to learn up to 7 unique RF600E transmitters
- Each RF600D+EEPROM combination can learn up to 48 unique transmitter/encoders
- Asynchronous serial interface
- 4 digital outputs(15 States)
- The digital outputs may be configured as latching or momentary action
- Unprecedented level of security , prevents copying or grabbing whist
- Compatible with RF Solutions systems
Applications
RF Communications, Automotive, Consumer Electronics
Technical Specifications
-
-
4.5V
700µA
-
No SVHC (25-Jun-2025)
9.6Kbaud
-
5.5V
-
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate