10 Product Results Found for "industrial"
View
Buyer
Engineer
Manufacturer
Convert From
Module Applications
Compliance Standard
Supported Devices
Module Interface
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Php1,442.400 5+ Php1,416.900 10+ Php1,390.800 50+ Php1,363.500 100+ Php1,335.600 | - | Industrial, Home Projects | - | DB9 form factor | USB | 4.25V | 5.25V | - | ||||||
Each | 1+ Php3,262.300 5+ Php2,935.900 10+ Php2,762.000 50+ Php2,566.200 | - | Industrial and Telecommunication | - | FT2232H | USB | 4.5V | 5V | FT2232 | ||||||
Each | 1+ Php1,494.500 5+ Php1,426.000 10+ Php1,357.500 50+ Php1,268.100 100+ Php1,243.000 | - | USB Host Interface | CE, FCC | FT232R | UART, USB | 1.8V | 5.25V | FT232RL IC device | ||||||
Each | 1+ Php2,705.900 5+ Php2,623.700 10+ Php2,541.100 50+ Php2,495.000 | - | - | - | - | - | - | - | - | ||||||
Each | 1+ Php2,074.600 5+ Php2,043.100 10+ Php2,011.200 50+ Php2,007.100 100+ Php2,005.700 | USB A Socket | Data Collection, Monitoring, Remote Control, Sensor Networks | - | - | USB | 4.75V | 5.25V | - | ||||||
Each | 1+ Php1,498.100 5+ Php1,421.000 10+ Php1,343.400 50+ Php1,294.100 100+ Php1,274.900 | - | Industrial, Home Projects | - | DB9 form factor | USB | 4.25V | 5.25V | - | ||||||
Each | 1+ Php1,439.200 5+ Php1,373.500 10+ Php1,307.300 50+ Php1,303.700 100+ Php1,238.400 | - | - | - | FT245R | USB | 3.3V | 5.25V | - | ||||||
Each | 1+ Php1,282.200 5+ Php1,217.400 10+ Php1,152.600 50+ Php1,092.800 100+ Php1,071.300 More Pricing... | - | USB Host Interface | EN | FT232RQ | UART, USB | 3.3V | 5.25V | USB to UART Interface | ||||||
Each | 1+ Php1,321.500 5+ Php1,292.700 10+ Php1,263.000 50+ Php1,231.500 100+ Php1,220.600 More Pricing... | - | - | - | FT232H | USB | - | 3.3V | - | ||||||
Each | 1+ Php1,624.100 5+ Php1,586.700 10+ Php1,547.400 50+ Php1,526.400 100+ Php1,502.200 | - | - | - | FT232H | USB | - | 3.3V | - | ||||||