Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
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
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
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
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • Software Offer
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
                                                                                                    2. Wireless Modules & Adaptors
                                                                                                    3. Interface Modules
                                                                                                    4. CAN
                                                                                                    Print Page

                                                                                                    01512-8

                                                                                                    Interface, CAN, PCIe, 1 Mbps, 8 Channel, -40 to 85 ° C

                                                                                                    KVASER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KVASER 01512-8
                                                                                                    ManufacturerKVASER
                                                                                                    Manufacturer Part No01512-8
                                                                                                    Order Code4712421
                                                                                                    Product RangeKvaser PCIeSeries
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on despatch.

                                                                                                    register your interest here

                                                                                                    QuantityPrice
                                                                                                    1+Php73,494.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Php73,494.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KVASER
                                                                                                    ManufacturerKVASER
                                                                                                    Manufacturer Part No01512-8
                                                                                                    Order Code4712421
                                                                                                    Product RangeKvaser PCIeSeries
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Data Transmission Distance-
                                                                                                    Module InterfaceCAN, PCIe
                                                                                                    Data Rate1Mbps
                                                                                                    Product RangeKvaser PCIeSeries
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    01512-8 is a Kvaser PCIe 8xCAN, a compact and advanced multi-channel real-time CAN interface module with eight CAN/CAN FD channels. The Kvaser PCIe 8xCAN maximizes channel density through a single PCIe x1 slot, enabling the effortless design of advanced CAN systems. The Kvaser PCIe 8xCAN is highly scalable. Multiple boards can be connected to capture data from tens of CAN channels at a time. An example is hardware-in-the-loop (HIL) suited for automotive testing, where 40 CAN channels are commonly required.

                                                                                                    • Quick and easy plug-and-play installation
                                                                                                    • Supports both 11-bit (CAN 2.0A) and 29-bit (CAN 2.0B active) identifiers
                                                                                                    • 100% compatible with applications written for other Kvaser CAN hardware with Kvaser CANlib
                                                                                                    • High-speed CAN connection (compliant with ISO 11898-2), up to 1Mbit/s
                                                                                                    • Supports silent mode, error frame detection, error frame generation and galvanic isolation
                                                                                                    • Supports simultaneous usage of multiple Kvaser interfaces
                                                                                                    • Full-profile PCIe card, support for SocketCan
                                                                                                    • Compatible with J1939, CANopen, NMEA 2000® and DeviceNet
                                                                                                    • 20 - 1000kbps bit rate, 20000mps messages per second sending/receive
                                                                                                    • Operating systems: Linux, Windows (10 and 11) and temperature range from -40 to +85°C

                                                                                                    Notes

                                                                                                    To use all 8 channels you need two splitter cables, product 00830-4 or 01412-1(sold separately).

                                                                                                    Technical Specifications

                                                                                                    Data Transmission Distance

                                                                                                    -

                                                                                                    Data Rate

                                                                                                    1Mbps

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Module Interface

                                                                                                    CAN, PCIe

                                                                                                    Product Range

                                                                                                    Kvaser PCIeSeries

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Sweden
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85176200
                                                                                                    US ECCN:5A991.b.4.a
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.000001
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Subscribe to become an exclusive element14 insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    Mark of Trust ANAB
                                                                                                    BSI 9001
                                                                                                    Trade Account
                                                                                                    Privacy Statement
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Terms of Use for API
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2025 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741