Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Wireless Modules & Adaptors
                                                                                                    3. Communications & Networking Modules
                                                                                                    4. WLAN Modules & USB Adaptors
                                                                                                    Print Page

                                                                                                    453-00120

                                                                                                    Wireless LAN Module, 6 GHz, PCIE, UART, Several Commercial and Industrial

                                                                                                    EZURIO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EZURIO 453-00120
                                                                                                    ManufacturerEZURIO
                                                                                                    Manufacturer Part No453-00120
                                                                                                    Order Code4240946
                                                                                                    Product RangeSONA IF573 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    100 In Stock

                                                                                                    Need more?

                                                                                                    100 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+Php2,607.300
                                                                                                    5+Php2,589.900
                                                                                                    10+Php2,572.600
                                                                                                    50+Php2,554.800
                                                                                                    100+Php2,535.600
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Php2,607.30
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EZURIO
                                                                                                    ManufacturerEZURIO
                                                                                                    Manufacturer Part No453-00120
                                                                                                    Order Code4240946
                                                                                                    Product RangeSONA IF573 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency RF6GHz
                                                                                                    Module InterfacePCIE, UART
                                                                                                    Module ApplicationsSeveral Commercial and Industrial
                                                                                                    Product RangeSONA IF573 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    453-00120 is a Sona IF573 series embedded module. It is an integrated, small form factor Wi-Fi/Bluetooth module that is optimized for low-power mobile devices, featuring Wi-Fi 6E: Tri-band 2x2 MIMO IEEE 802.11a/b/g/n/ac/ax WLAN and Bluetooth® 5.4: dual mode. The integration of all WLAN and Bluetooth functionality in a single package supports low cost and simple implementation along with flexibility for platform-specific customization. This device is pre-calibrated and integrates the complete transmit/receive RF paths including bandpass filter, diplexer, switches, reference crystal oscillator, and power management units (PMU). The device has a dedicated Bluetooth port for best Wi-Fi + Bluetooth coexistence performance. The device’s low power consumption, radio architecture and power management unit (PMU) proprietary power save technologies allow for extended battery life.

                                                                                                    • MHF4 antenna type
                                                                                                    • Infineon AIROC™ CYW55573MIWBGT wireless chipset
                                                                                                    • M.2 2230 E-Key form factor
                                                                                                    • 2.4/5/6GHz frequency
                                                                                                    • Linux software
                                                                                                    • PCIe/UART hosted system architecture
                                                                                                    • 802.11ax, Bluetooth 5.4 technology
                                                                                                    • Typical DC 3.3V, operating range from DC 3.13V to 3.5V
                                                                                                    • Operating temperature range from -40° to +85°C
                                                                                                    • Dimension is 30mm Length, 22mm width and 3.1mm thickness

                                                                                                    Technical Specifications

                                                                                                    Frequency RF

                                                                                                    6GHz

                                                                                                    Module Applications

                                                                                                    Several Commercial and Industrial

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Module Interface

                                                                                                    PCIE, UART

                                                                                                    Product Range

                                                                                                    SONA IF573 Series

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85176200
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.002
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    An Avnet Company© 2025 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741