Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
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
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
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
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • Software Offer
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
                                                                                                    2. Wireless Modules & Adaptors
                                                                                                    3. Communications & Networking Modules
                                                                                                    4. WLAN Modules & USB Adaptors
                                                                                                    Print Page

                                                                                                    RN131G-I/RM481

                                                                                                    Wireless LAN Module, Transceiver, IEEE 802.11b/g , 2.4 GHz, Industrial Temperature

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP RN131G-I/RM481
                                                                                                    MICROCHIP RN131G-I/RM481
                                                                                                    MICROCHIP RN131G-I/RM481
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoRN131G-I/RM481
                                                                                                    Order Code2678454
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+Php3,262.700
                                                                                                    25+Php2,983.900
                                                                                                    100+Php2,924.500
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Php3,262.70
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoRN131G-I/RM481
                                                                                                    Order Code2678454
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency RF2.4GHz
                                                                                                    Module InterfaceUART
                                                                                                    Module ApplicationsWireless Connectivity
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The RN131G-I/RM481 from Microchip is a standalone, embedded wireless 802.11 b/g networking module with 4.81 firmware version. With its small form factor and extremely low power consumption, the RN-131G-I is perfect for mobile wireless applications such as asset monitoring, GPS tracking and battery sensors. The WiFly module incorporates a 2.4GHz radio, processor, TCP/IP stack, RTC, crypto accelerator, power management and analogue sensor interfaces. It is preloaded with software to simplify integration and minimize application development. In simplest configuration, the hardware requires only four connections (PWR, TX, RX & GND) to create wireless data connection. The sensor interface provides temperature, audio, motion, acceleration and other analogue data without requiring additional hardware. It is programmed and controlled with simple ASCII command language. Once the module is set up, it can scan to find an access point, associate, authenticate and connect over any Wi-Fi network.

                                                                                                    • Industrial temperature (-30°C to + 85°C ) with chip antenna and U.FL connector
                                                                                                    • Ultra low power 4µA sleep, 40mA Rx, 210mA Tx, 3V to 3.7V supply voltage
                                                                                                    • High throughput, 1Mbps sustained data rate with TCP/IP and WPA2
                                                                                                    • Small, compact surface mount module with 2.402MHz to 2.480MHz frequency range
                                                                                                    • Onboard ceramic chip antenna and U.FL connector for external antenna
                                                                                                    • 8Mbit flash memory and 128KB RAM, UART hardware interface
                                                                                                    • 10 general purpose digital I/O pins, 8 analogue sensor interfaces
                                                                                                    • Real-time clock for wake-up and time stamping, accepts 3.3V regulated or 2V to 3V battery
                                                                                                    • Supports ad hoc and infrastructure networking modes, host data rate up to 1Mbps for the UART
                                                                                                    • Onboard ECOS -OS, TCP/IP stacks, Wi-Fi alliance certified for WPA2-PSK, FCC/CE/ICS certified

                                                                                                    Applications

                                                                                                    Communications & Networking, Wireless, Industrial, Medical

                                                                                                    Technical Specifications

                                                                                                    Frequency RF

                                                                                                    2.4GHz

                                                                                                    Module Applications

                                                                                                    Wireless Connectivity

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Module Interface

                                                                                                    UART

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    United States
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85176200
                                                                                                    US ECCN:5A002.a.1
                                                                                                    EU ECCN:5A002.a.1
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.035
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Subscribe to become an exclusive element14 insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    Mark of Trust ANAB
                                                                                                    BSI 9001
                                                                                                    Trade Account
                                                                                                    Privacy Statement
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Terms of Use for API
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2025 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741