Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoLAB2.5ACopy
Order Code9808230
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoLAB2.5ACopy
Order Code9808230
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Transformer Type-
Construction TypeEncapsulated
No. of Phases-
Frequency Range-
Input Voltage230V
Output Voltage220V, 240V
Output Current5A
Constant Current Load-
Knob Rotation-
Transformer MountingBench Mount
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Transformer Type
-
No. of Phases
-
Input Voltage
230V
Output Current
5A
Knob Rotation
-
Product Range
TUK SGACK902S Keystone Coupler
Construction Type
Encapsulated
Frequency Range
-
Output Voltage
220V, 240V
Constant Current Load
-
Transformer Mounting
Bench Mount
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4