Audio Transformers:
113 Products FoundView
Buyer
Engineer
Manufacturer
Turns Ratio
Insertion Loss
Primary Impedance
Secondary Impedance
DC Resistance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
Operating Temperature Min
DC Resistance Primary
Operating Temperature Max
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Php347.400 10+ Php320.000 25+ Php307.200 50+ Php293.500 100+ Php271.200 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 10kohm | 10kohm | - | 100mW | 15kHz | 1.5kV | Line Matching | - | 820ohm | - | 1.07kohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
Each | 1+ Php129.200 10+ Php108.200 25+ Php99.500 50+ Php95.000 100+ Php90.400 More Pricing... | Min: 1 / Mult: 1 | 1:10 | - | - | - | - | - | 40kHz | - | Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | |||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ Php872.300 5+ Php866.400 10+ Php860.400 50+ Php854.100 100+ Php837.200 More Pricing... | Min: 1 / Mult: 1 | 1:6.45 | - | 150ohm | 0 | - | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 20.6ohm | - | 1.143ohm | Through Hole | PC Pin | 30Hz | A262 Series | ||||
Each | 1+ Php1,001.000 10+ Php876.400 25+ Php726.300 50+ Php650.900 100+ Php600.700 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 600ohm | 600ohm | - | 2mW | 0 | 2kV | Impedance Matching | - | 109ohm | - | 134ohm | Through Hole | PC Pin | 0 | - | |||||
Each | 1+ Php944.000 5+ Php937.600 10+ Php931.200 50+ Php924.400 100+ Php906.100 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 600ohm | 600ohm | - | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 42ohm | - | 58ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ Php344.200 10+ Php320.000 25+ Php307.200 50+ Php294.500 100+ Php270.300 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 600ohm | 600ohm | - | 100mW | 15kHz | 1.5kV | Line Matching | - | 44ohm | - | 58ohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
Each | 1+ Php1,058.500 5+ Php1,037.600 10+ Php1,016.600 50+ Php995.100 100+ Php974.100 More Pricing... | Min: 1 / Mult: 1 | 1:6.45 | - | 150ohm | 0 | - | - | 0 | 1kV | Encapsulated - Line Matching | - | 0 | - | 0 | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ Php1,144.800 5+ Php1,118.300 10+ Php1,091.900 50+ Php1,064.900 100+ Php1,043.900 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 150ohm | 150ohm | - | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 15ohm | - | 20ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ Php1,137.100 5+ Php1,111.000 10+ Php1,084.600 50+ Php1,058.100 100+ Php870.000 More Pricing... | Min: 1 / Mult: 1 | 1:2 | - | 150ohm | 600ohm | - | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 10.3ohm | - | 59.5ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
TRIAD MAGNETICS | Each | 1+ Php354.700 10+ Php321.400 25+ Php307.700 50+ Php299.000 100+ Php277.600 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | Line Matching | - | 172ohm | - | 172ohm | Through Hole | PC Pin | - | TY Series | ||||
Each | 1+ Php1,069.500 5+ Php1,033.000 10+ Php996.000 50+ Php911.600 100+ Php840.800 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 10kohm | 10kohm | - | 50mW | 100kHz | 1kV | High Reliability | - | 1kohm | - | 1.3ohm | Through Hole | PC Pin | 300Hz | SP Series | |||||
Each | 1+ Php1,064.500 10+ Php833.500 25+ Php723.100 50+ Php708.900 | Min: 1 / Mult: 1 | 1:4 | - | 200ohm | 3.2kohm | - | - | - | - | Professional - Splitting and XLR Inline | - | - | - | - | Chassis Mount | Wire Leaded | - | NTE Series | |||||
Each | 1+ Php787.000 10+ Php763.700 25+ Php748.600 | Min: 1 / Mult: 1 | 1:1 | - | 200ohm | 200ohm | - | - | - | - | Professional - Splitting and XLR Inline | - | - | - | - | Chassis Mount | Wire Leaded | - | NTE Series | |||||
Each | 1+ Php336.000 10+ Php319.100 25+ Php307.200 50+ Php288.500 100+ Php268.400 More Pricing... | Min: 1 / Mult: 1 | 2.24:1 | - | 10kohm | 2kohm | - | 100mW | 15kHz | 1.5kV | Line Matching | - | 750ohm | - | 217ohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
Each | 1+ Php1,058.500 5+ Php1,037.600 10+ Php1,016.600 50+ Php995.100 100+ Php974.100 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 600ohm | 600ohm | - | - | 35kHz | 1kV | Encapsulated - Line Matching | - | 42ohm | - | 58ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ Php1,086.400 5+ Php1,064.900 10+ Php1,043.000 50+ Php1,021.600 100+ Php999.700 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 150ohm | 150ohm | - | - | 30kHz | 1kV | Encapsulated - Line Matching | - | 15ohm | - | 20ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ Php129.200 10+ Php108.200 25+ Php99.500 50+ Php95.000 100+ Php90.400 More Pricing... | Min: 1 / Mult: 1 | 1:10 | - | - | - | - | - | 40kHz | - | Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | |||||
Each | 1+ Php1,331.000 10+ Php929.400 25+ Php911.100 | Min: 1 / Mult: 1 | 1:3:10 | - | 200ohm | 20kohm | - | - | - | - | Professional - Mic Input Step-up | - | - | - | - | Chassis Mount | Wire Leaded | - | NTE Series | |||||
Each | 1+ Php5,738.100 5+ Php5,600.700 10+ Php5,463.300 25+ Php5,045.200 50+ Php4,660.400 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 10kohm | 10kohm | - | - | - | - | Professional - Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | |||||
Each | 1+ Php1,086.400 5+ Php1,064.900 10+ Php1,043.000 50+ Php1,021.600 100+ Php999.700 More Pricing... | Min: 1 / Mult: 1 | 1:2 | - | 150ohm | 600ohm | - | - | 35kHz | 1kV | Encapsulated - Line Matching | - | 0 | - | 0 | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ Php532.300 5+ Php490.700 | Min: 1 / Mult: 1 | - | - | - | - | - | 10W | 12000Hz | - | - | - | - | - | - | - | Wire Leaded | 100Hz | - | |||||
Each | 1+ Php344.700 10+ Php337.800 25+ Php331.000 50+ Php324.100 100+ Php317.300 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 68ohm | 600ohm | - | - | 400kHz | 4kV | Line Matching | - | 0 | - | 0 | Through Hole | PC Pin | 200Hz | - | |||||
Each | 1+ Php572.000 10+ Php560.600 25+ Php549.100 50+ Php537.700 100+ Php526.300 More Pricing... | Min: 1 / Mult: 1 | 1:1CT | - | 600ohm | 600ohm | - | - | 0 | 1kV | Miniature Encapsulated - Line Matching | - | 0 | - | 0 | Through Hole | PC Pin | 0 | VTX A-Series | |||||
Each | 1+ Php351.500 10+ Php344.700 25+ Php337.800 50+ Php330.500 100+ Php323.700 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 0 | 600ohm | - | - | 400kHz | 4kV | Line Matching | - | 0 | - | 111ohm | Surface Mount | Solder | 200Hz | - | |||||
Each | 1+ Php155.700 10+ Php142.900 25+ Php137.900 50+ Php132.900 100+ Php127.800 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 600ohm | 600ohm | 66ohm | - | - | - | Line Matching | -10°C | 66ohm | 60°C | 66ohm | Through Hole | PC Pin | - | LM-NP-1000 Series | |||||