Need more?
| Quantity | Price |
|---|---|
| 1+ | Php1,248.800 |
| 2+ | Php1,092.600 |
Product Overview
This single block cast iron anvil is a compact and robust solution for precision metalworking tasks where stability and accuracy are essential. Designed for riveting, metal forming, model making and general metal work, it provides a solid working surface in a space-saving format. The cast iron construction offers excellent rigidity and resistance to movement during use, making it ideal for workshops, garages and hobby benches. Its manageable size allows it to be easily positioned or stored when not in use, while still delivering dependable performance for detailed and light-duty metalworking applications. A practical choice for both professionals and enthusiasts seeking a reliable bench anvil for everyday tasks.
- Single block cast iron anvil provides a stable and rigid surface for metalworking tasks
- Ideal for riveting, metal forming, model making and general metal work applications
- Compact bench anvil design suits workshops, garages and hobby workspaces
- Cast iron construction offers strength, durability and resistance to movement
- Smooth working faces support accurate shaping and forming of metal components
- Dimensions 220 x 100 x 70 mm allow easy handling, positioning and storage
Technical Specifications
220mm
100mm
70mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Product Compliance Certificate