Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT4930
Order Code4378517
Also Known AsGTIN UPC EAN: 5013969249477
Your Part Number
Technical Datasheet
133 In Stock
6 more incoming. You can reserve stock now
16 Delivery in 1-2 Business Days(SG stock)
117 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php3,945.880 |
| 6+ | Php3,731.200 |
| 12+ | Php3,656.710 |
Price for:Each
Minimum: 1
Multiple: 1
Php3,945.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4930
Order Code4378517
Also Known AsGTIN UPC EAN: 5013969249477
Technical Datasheet
Battery Voltage3.6V
Chuck Size1/4"
Torque Max20N-m
Driver ShapeHex
Torque Range ft-lb0.73ft-lb to 4.42ft-lb
Battery Capacity2Ah
Kit ContentsElectric Screwdriver, PZ2/SL4 Double-Sided Screwdriver Bit
Torque Range N-m1N-m to 6N-m
Product Range-
Plug TypeUSB
SVHCNo SVHC (21-Jan-2025)
Product Overview
T4930 is an electric screwdriver with torque adjustment. It put some power into any screw-driving task with the T4930 E-driver from C.K Tools. Let the rechargeable high torque motor do the hard work, perfect for repetitive tasks such as tightening or loosening panel screws or socket face plates. Helps user to conserve energy and reduce fatigue when on site.
- Compact and light weight design fits in any tool case
- 3.6V USB-C rechargeable E-screwdriver
- Torque dial gives clear and precise motor adjustment (1 to 6Nm)
- Ergonomic body for superior comfort and grip
- Forward and backward rotation via easy reach buttons
- Manual operation up to 20Nm, 6.35mm locking hex chuck with quick release
- 2000mAh Battery for up to 200mins run time
- 1hr charge time with battery level indicator
- Tool tether loop for safe tool retention
Contents
Electric Screwdriver, PZ2/SL4 Double-Sided Screwdriver Bit
Technical Specifications
Battery Voltage
3.6V
Torque Max
20N-m
Torque Range ft-lb
0.73ft-lb to 4.42ft-lb
Kit Contents
Electric Screwdriver, PZ2/SL4 Double-Sided Screwdriver Bit
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Chuck Size
1/4"
Driver Shape
Hex
Battery Capacity
2Ah
Torque Range N-m
1N-m to 6N-m
Plug Type
USB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.498