Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT4463
Order Code3279870
Also Known AsGTIN UPC EAN: 5013969050998
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php12,286.800 |
| 6+ | Php10,112.700 |
| 12+ | Php9,910.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php12,286.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4463
Order Code3279870
Also Known AsGTIN UPC EAN: 5013969050998
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb30ft-lb to 154ft-lb
Torque Range N-m42N-m to 210N-m
Drive Size - Metric-
Drive Size - Imperial1/2"
Overall Length600mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
C.K 'Sure-drive' system applies torque to the flat of the nut rather than the corners to avoid rounding off Heavy duty chrome vanadium construction for superior strength and durability.
- ½" Ratchet, reversible, in Nm and Mkg calibrated with their corresponding markings
- Individually calibrated and supplied with a certificate of calibration
- According to DIN 3122
- Supplied in a protective storage case complete with 120mm extension drive & 3/8" square drive adapter
- Capacity: 42-210Nm / 30-154ft-lb
- Length: 600mm
- Weight: 1.8 kg
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
42N-m to 210N-m
Drive Size - Imperial
1/2"
Product Range
-
Torque Range ft-lb
30ft-lb to 154ft-lb
Drive Size - Metric
-
Overall Length
600mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.86