Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php3,795.400 |
Product Information
Product Overview
32328 is 27-in-1 multi-bit precision screwdriver with apple® bits. Its Barrel contains powerful rare-earth magnets for securing bits and fasteners. It has industrial-strength, double-sided bits are conveniently housed in the handle, eliminating the need for a bulky bit block or case. This stainless steel barrel provides great impact and wear resistance. Applications includes precision, electronics.
- Spin cap for optimum and precise control
- Shank length is 161.2mm
- Steel bits
- Handle length is 106.68mm
- Overall size is 222.25mm length x 224.79mm width x 224.79mm height
- Number of pieces are 27
- Black/yellow acetate handle
- Non insulated
- Spin top cushion-grip handle for great control
- Magnetic type
Contents
Screwdriver, #000, #00, #0, #1, #2 (Phillips bits), 1, 2, 2.5, 3 (Slotted bits), 0.9, 1.3, 1.5 (Hex bits), 2, 2.5, 3, 3.5 (Hex security bits), T3, T4 (TORX® bits), T5H, T6H, T7H, T8H, T9H, T10H (TORX® Security bits), Standoff, Pentalobe 2, 2.5, Y000, Y0 (Other bits).
Warnings
Always wear approved eye protection. Do not use to pry or chisel. Never use on or near live electrical circuits. Will not protect against electrical shock.
Technical Specifications
Hex/Hex Security, Phillips, Slotted, TORX/TORX Security, Standoff, Pentalobe Bits, 3.5mm Nut Driver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate