Need more?
| Quantity | Price |
|---|---|
| 1+ | Php5,987.800 |
Product Information
Product Overview
The Desoldering Station is a versatile electronic soldering tool designed to meet the needs of both hobbyists and professionals. It operates with a voltage range of 220V AC to 240V AC at 50Hz, making it suitable for international use, and 115V AC at 60Hz for compatibility with different power supplies. With a wide temperature range spanning from 160°C to 480°C, this station offers precise temperature control, allowing you to work on various soldering and desoldering tasks with ease. The heart of the desoldering station is its powerful Desoldering Gun, which operates at 24V and delivers an impressive 90W of power. This gun efficiently melts solder, making it effortless to remove components and perform repairs or modifications on electronic circuit boards. Whether you're tackling intricate surface mount soldering or larger through-hole components, this desoldering station provides the precision and reliability required for your soldering projects.
- Voltage: 220V AC to 240V AC 50Hz, 115V AC 60Hz
- Power: 90W
- Temperature Range: 160°C to 480°C
- Desoldering Gun: 24V, 90W
- Approval: CE
- LED Display
Applications
Electronics Service, Industrial, Hobby & Education, Manufacturing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
3 Years Manufacturer Warranty. Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
240V
90W
Multicomp Pro Desoldering Stations
No SVHC (25-Jun-2025)
480°C
Desoldering Station, Gun & Stand
UK Type G
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate