Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADAM EQUIPMENT
Manufacturer Part NoCB 501Copy
Order Code2400909
Product RangeCB
Your Part Number
No Longer Stocked
Product Information
ManufacturerADAM EQUIPMENT
Manufacturer Part NoCB 501Copy
Order Code2400909
Product RangeCB
Technical Datasheet
Balance / Scale TypeElectronic Balance
Load Weight Max500g
Resolution (g)0.1g
Product RangeCB
SVHCNo SVHC (23-Jan-2024)
Product Overview
These CB series compact portable scales are ideally suited for a variety of uses and applications. They are small and easy to use and the bright green backlit LCD display shows clear results, with a simple to use keyboard and Grade 304 stainless steel removable top pan for easy cleaning.
- Weigh units: g, oz and lb (selectable)
- Pan size: 130mm
- Easy to use keypad
- Supplied with 2x AA batteries
- Dimensions (WxDxH): 160x205x45mm
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Balance / Scale Type
Electronic Balance
Resolution (g)
0.1g
SVHC
No SVHC (23-Jan-2024)
Load Weight Max
500g
Product Range
CB
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90160010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6