Need more?
| Quantity | Price |
|---|---|
| 1+ | Php463.300 |
| 3+ | Php437.800 |
| 5+ | Php427.300 |
| 10+ | Php411.800 |
Product Information
Product Overview
This 25 piece The Mini Tool Kit is a compact and versatile service tool set ideal for electronics, light maintenance, DIY tasks and on-the-go repairs. Manufactured from durable chrome vanadium steel, each tool offers strength, corrosion resistance and long service life. Supplied in a rigid blow moulded case, this mini tool kit keeps tools organised, protected and easy to transport. With a wide selection of precision screwdrivers, bits, sockets and mini pliers, it is a practical choice for home, workshop or professional use where space-saving and reliability are essential.
- Quality 25 piece tool kit suitable for servicing, maintenance and precision repair tasks
- Chrome vanadium steel tools provide durability, strength and long-lasting performance
- Rigid blow moulded case keeps tools secure, organised and easy to carry or store
- Bit assortment includes Phillips, slotted and Torx sizes for versatile fastening tasks
- Precision screwdrivers ideal for electronics, small appliances and detailed work
- Mini long nose pliers and side cutters support gripping, bending and cutting tasks
- Magnetic tip handle and adaptor improve ease of use and bit control
- ¼ inch drive sockets and extension bar allow access to recessed fasteners
Contents
9x Bit assortment: PH1, PH2, PH3, slotted 5, 6 and 7mm, & torque 10, 15 and 20mm, 1x Adaptor, 1x Magnetic tip handle, 1x 5" Mini long nose pliers, 1x 4.5" Mini side cutters, 1x 115mm Tweezers, 4x ¼" Drive sockets: 5, 6, 8 and 10mm, 1x Extension bar, 6x Precision screwdrivers - 4x Slotted 1.4, 2, 2.4 and 3mm and 2x Phillips 2.4 and 3mm
Technical Specifications
9x Bit Assortment: Phillips, Slotted & Torque, Adaptor, Magnetic tip handle, 5" Mini long nose pliers, 4.5" Mini side cutters, 115mm Tweezers, 4x 1/4" Drive sockets, Extension bar, 6x Precision screwdrivers - 4x Slotted and 2x Phillips
No SVHC (23-Jan-2024)
Duratool Tool Kits
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate