Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoTLK-225Copy
Order Code4917248
Also Known As95969241878
Your Part Number
2 In Stock
2 Delivery in 1-2 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | Php18,323.440 |
Price for:Each
Minimum: 1
Multiple: 1
Php18,323.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoTLK-225Copy
Order Code4917248
Also Known As95969241878
Technical Datasheet
Alternatives for TLK-225
1 Product Found
Product Overview
TLK-225 is a SureGrip™ accessory set. It is an integral part of the complete measurement system. Worn out test leads can cause inaccurate readings and pose serious shock or electrocution hazard. Provides flexibility and comfort with all SureGrip™ leads and probes in a convenient six pocket, roll up pouch. The accessory set comes with a 6-pocket storage pouch to keep the entire set together.
- CAT III 1000 V, CAT IV 600 V safety rating
Applications
Industrial, Test & Measurement
Contents
TL224 test lead set, TP175 TwistGuard™ test probes, AC285 SureGrip™ alligator clips, AC220 SureGrip™ alligator clips, AC280 SureGrip™ hook clips, AC283 SureGrip™ pincer clips, A convenient six-pocket roll up pouch.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52