Need more?
| Quantity | Price |
|---|---|
| 1+ | Php5,716.160 |
Product Information
Product Overview
LOOPBACKPLUG100G is a QSFP28 loopback module designed for testing 100G ports in switches, NICs, and other QSFP28-equipped devices. It supports passive electrical loopback for verifying signal continuity, link stability, and port behaviour without requiring active optics. The QSFP28 loopback adapter emulates 4-lane electrical testing for QSFP28 ports operating at 100Gbps, and supports 40GBASE and 100GBASE Ethernet. It is MSA compliant and meets IEEE 802.3 requirements for reliable performance and universal compatibility. Perform electrical loopback testing for full 100G link verification. Ensure consistent signalling with 100 ohm impedance and low jitter for stable, repeatable test results under real-world conditions. connect directly to QSFP28 ports on switches, routers, and NICs for inline port testing. Compact and low-power, it is an essential tool for network technicians and IT pros in data centres and edge or on-prem installations.
- Create a loopback test connection with this QSFP28 passive electrical loopback module
- Connects directly to QSFP28 ports for 100Gbps signal continuity and link integrity testing
- Supports 28Gbps per lane across four lanes with 100Ω impedance for stable signal reflection
- Low jitter and consistent lane performance ensure reliable test results during diagnostics
- Optimized for multiple test cycles with a compact, low-power design
- IEEE 802.3 and MSA compliant for universal compatibility and reliable performance
- Compact module is ideal for technicians performing port-level diagnostics and hardware validation
- Quickly confirm QSFP28 port behaviour during system maintenance or troubleshooting
- No optical transceiver required
- Operating temperature range from -40°C to 75°C (-40°F to 167°F)
Technical Specifications
QSFP28/QSFP Loopback Plug Test Module
-
Fibre Optic Network Equipments
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate