Need more?
| Quantity | Price |
|---|---|
| 1+ | Php47,829.200 |
Product Information
Product Overview
PICOSCOPE 6000E MSO POD is a 8 channel, PicoScope 6000E series MSO pod. The PicoScope 6000E series MSO capability consists of a detachable active MSO pod, powered by the scope, with eight permanently attached flying leads terminating in MSO probes for connection to the circuit under test. The MSO pod connects to either of two digital interface ports on the scope front panel using a digital interface cable. All PicoScope 6000E Series models support the MSO pod.
- 8 digital inputs per pod
- 500MHz bandwidth
- 5GS/s sampling on 16 digital channels
- 1ns minimum pulse width
- Minimal load on the device under test
- Selection of ground clips for easy connection to 2-row, 2.54mm (0.1")-pitch headers
Contents
MSO pod, Sprung test hooks (pack of 12), Ground leads 94mm (8), 1-way ground clip (converts flying lead to 2 x 1 2.54mm pitch header (8 pieces)), 4-way ground clip (converts flying leads to 2 x 4 2.54mm pitch header (1 piece)), 8-way ground clip (converts flying leads to 2 x 8 2.54mm pitch header (1 piece)), MSO pod to oscilloscope interface cable, MSO pod carry case.
Technical Specifications
8-Channel MSO Pods
PicoScope 6000E Series
Pico Technology PicoScope 6000E Series Oscilloscopes
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate