Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTESTO
Manufacturer Part NoTESTO 835-H1Copy
Order Code3473851
Also Known As0560 8353
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php30,718.700 |
Price for:Each
Minimum: 1
Multiple: 1
Php30,718.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part NoTESTO 835-H1Copy
Order Code3473851
Also Known As0560 8353
Technical Datasheet
Temperature Measuring Range-30°C to +600°C
Accuracy %1%
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
Non-contact temperature and moisture measurements - with only one device. The testo 835-H1 infrared thermometer not only measures the temperature but has an intergrated moisture sensor that allows you to measure moisture too.
- Measure safely and accurately even at high temperatures
- 4-point laser shows the exact measuring range, preventing incorrect measurements
- Safe measurements from a long distance (2m), thanks to 50:1 optics
- Integrated emissivity measurement for absolute measuring reliability
- Patented surface moisture measurement
- Convenient menu guidance with icons and joystick
- Measuring value, location memory, and data analysis on PC with free 'EasyClimate' software
Contents
Testo 835-H1 infrared temperature measuring instrument, 4-point laser marking, measurement data administration, incl. free download of PC software, humidity module, 3x AA batteries and calibration protocol
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Temperature Measuring Range
-30°C to +600°C
Operating Temperature Min
-20°C
Product Range
-
Accuracy %
1%
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.86