Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Signal Generators & Counters
                                                                                                    4. Arbitrary / Function / Pulse / RF Generators
                                                                                                    5. RF Signal Generators
                                                                                                    Print Page

                                                                                                    PICOSOURCE AS108

                                                                                                    RF Signal Generator, RF, 8.192 GHz, 1 Channel, PicoSource Series, AM, FM, PM, 1 Year

                                                                                                    PICO TECHNOLOGY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PICO TECHNOLOGY PICOSOURCE AS108
                                                                                                    PICO TECHNOLOGY PICOSOURCE AS108
                                                                                                    PICO TECHNOLOGY PICOSOURCE AS108
                                                                                                    PICO TECHNOLOGY PICOSOURCE AS108
                                                                                                    PICO TECHNOLOGY PICOSOURCE AS108
                                                                                                    PICO TECHNOLOGY PICOSOURCE AS108
                                                                                                    ManufacturerPICO TECHNOLOGY
                                                                                                    Manufacturer Part NoPICOSOURCE AS108
                                                                                                    Order Code2965657
                                                                                                    Product RangePicoSource Series
                                                                                                    Also Known AsPQ163
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    3 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+Php426,590.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Php426,590.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    PICO TECHNOLOGY
                                                                                                    ManufacturerPICO TECHNOLOGY
                                                                                                    Manufacturer Part NoPICOSOURCE AS108
                                                                                                    Order Code2965657
                                                                                                    Product RangePicoSource Series
                                                                                                    Also Known AsPQ163
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Signal Generator TypeRF
                                                                                                    Bandwidth8.192GHz
                                                                                                    No. of Channels1 Channel
                                                                                                    Product RangePicoSource Series
                                                                                                    Signal Generator ModulationAM, FM, PM
                                                                                                    Manufacturer Warranty1 Year
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The PicoSource™ AS108 Agile Synthesizer is designed to meet the needs of both benchtop and integrated module applications. Its broad 300 kHz to 8 GHz frequency range, fast settling and programmable phase, frequency and amplitude match it to a wide range of applications, with the added advantages of low cost, small footprint and 12 to 15 V power requirement. The AS108 has professional-grade performance that is effective in both static and parameter-agile applications, making it a bench or field instrument for developers, scientists, educators, students, and service and installation technicians. Its speed, external clock referencing and trigger capabilities all suit it to system integrations such as automated test, unmanned installations and multi-signal stimulus. A user-programmable power-up mode is planned for a future update. The AS108 is a full-function USB-controlled vector (IQ) modulating signal synthesizer. Multiple synthesizers can be controlled from multiple instances of the software running on a single controlling PC or device.

                                                                                                    • FM, ØM and AM modulation, internal sine or external input
                                                                                                    • External reference clock I/O and trigger I/O
                                                                                                    • Use sweep lists to emulate schemes such as QPSK, QAM, ASK, FSK
                                                                                                    • Adjustable dwell and trigger sweep or trigger next point modes
                                                                                                    • Work in and convert units of measure to suit application
                                                                                                    • Programming examples for LabVIEW, C, C#, Python, MATLAB
                                                                                                    • Suited to bench, field and system integration applications
                                                                                                    • USB-controlled from Windows PC and display or tablet
                                                                                                    • Touch, mouse, keyboard or remote interface software (API included)
                                                                                                    • Multi-unit operation with synchronized modulation, sweeps, hops and lists

                                                                                                    Applications

                                                                                                    Wireless

                                                                                                    Notes

                                                                                                    In addition, we offer standard calibration service for this product. Visit our calibration service page for more details.

                                                                                                    Technical Specifications

                                                                                                    Signal Generator Type

                                                                                                    RF

                                                                                                    No. of Channels

                                                                                                    1 Channel

                                                                                                    Signal Generator Modulation

                                                                                                    AM, FM, PM

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Bandwidth

                                                                                                    8.192GHz

                                                                                                    Product Range

                                                                                                    PicoSource Series

                                                                                                    Manufacturer Warranty

                                                                                                    1 Year

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Great Britain
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85432000
                                                                                                    US ECCN:3A992.a
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):2.2
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    An Avnet Company© 2025 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741