Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
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
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
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
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • Software Offer
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Signal Generators & Counters
                                                                                                    4. Audio / Video Testing
                                                                                                    5. Video Pattern Generators & Analysers
                                                                                                    Print Page

                                                                                                    72-13160

                                                                                                    RES, R1, 5%, 0.1W, 0603, THICK FILM

                                                                                                    TENMA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TENMA 72-13160
                                                                                                    TENMA 72-13160
                                                                                                    TENMA 72-13160
                                                                                                    TENMA 72-13160
                                                                                                    TENMA 72-13160
                                                                                                    ManufacturerTENMA
                                                                                                    Manufacturer Part No72-13160
                                                                                                    Order Code4161290
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 13 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    Product Information

                                                                                                    TENMA
                                                                                                    ManufacturerTENMA
                                                                                                    Manufacturer Part No72-13160
                                                                                                    Order Code4161290
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Monitor TypeCCTV
                                                                                                    External Height133mm
                                                                                                    External Width248mm
                                                                                                    External Depth32mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    This 7-inch touchscreen IP camera monitor is specifically engineered for the maintenance and installation of a variety of cameras, including IP cameras, analog cameras, TVI, CVI, AHD, SDI/EX-SDI cameras, and the testing of mainstream 4K H.264/4K H.265 cameras. With its 1920x1200 resolution, it offers high-resolution display capabilities for both network HD cameras and analog cameras. The device supports numerous ONVIF PTZ and analog PTZ controls, providing versatility in camera management. Its intuitive interface combines touch screen functionality with key buttons, ensuring user-friendliness. Moreover, this tester serves as an excellent tool for Ethernet network testing. It can assess PoE power voltage, perform PING tests, and facilitate IP address searches. Additionally, its blue cable tracer probe aids in pinpointing individual cables within a bundle, while the tester's functionality extends to testing LAN cables for proper connection termination.

                                                                                                    • 24 month limited warranty *view Terms & Conditions for details
                                                                                                    • 1920 x 1200 Retina Display
                                                                                                    • Drop Down Menues
                                                                                                    • Built in WiFi, 150M Speeds, create WiFi Hot Spot
                                                                                                    • One key to detect all netwok cameras and auto display
                                                                                                    • H.264 and H.265 and 4K ONVIF
                                                                                                    • Dual Window Displays IP and CVBS
                                                                                                    • IP address scan, link monitor, ping test, DHCP, network bandwidth test
                                                                                                    • Hikvison and Dahua test tool
                                                                                                    • NTSC/PAL Auto detect video format
                                                                                                    • HDMI out, supports 1080p

                                                                                                    Contents

                                                                                                    x1 Tester; x1 DC12V 2A Power Adapter; x1 Network Cable Tracer/Probe; x1 Polymer Lithium Ion Battery (7.4V DC 5000mAh); x1 BNC and RS485 Cables; x1 SC, ST Connector (Only for optical power meter); x1 Multi-Meter Test Leads - one Pair of Red/Black (only for the Multi-meter models); x1 Output Power Cable; x1 Audio Cable; x1 TDR Alligator Clamp (only for TDR models); x1 Safety Cord; x1 Tool Bag; x1 Manual; x1 SD Card 8GB

                                                                                                    Warnings

                                                                                                    This device comes with a CEE 7/7 mains plug that is only intended for use with Type E and Type F mains sockets.

                                                                                                    Technical Specifications

                                                                                                    Monitor Type

                                                                                                    CCTV

                                                                                                    External Width

                                                                                                    248mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Height

                                                                                                    133mm

                                                                                                    External Depth

                                                                                                    32mm

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (3)

                                                                                                    Enhanced Product Overview EN

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):2.239
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Subscribe to become an exclusive element14 insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    Mark of Trust ANAB
                                                                                                    BSI 9001
                                                                                                    Trade Account
                                                                                                    Privacy Statement
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Terms of Use for API
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2025 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741