Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | METRIX |
|---|---|
| Manufacturer Part No | MTX1050-PCCopy |
| Order Code | 1314627 |
| Also Known As | MTX1050 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | METRIX |
|---|---|
| Manufacturer Part No | MTX1050-PCCopy |
| Order Code | 1314627 |
| Also Known As | MTX1050 |
| Technical Datasheet | |
| Spectrum Analyzer Type | Bench |
| Product Range | - |
| Test Frequency Range | 400kHz to 1GHz |
| External Height | 63mm |
| External Width | 270mm |
| External Depth | 215mm |
| Weight | 1.7kg |
| Manufacturer Warranty | - |
| Plug Type | USB |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
A high-performance instrument, PC ergonomics…an easy to use Spectrum Analyzer
- Multi-purpose frequency range from 400 kHz to 1 GHz
- High level of stability with ±5 ppm/year frequency drift
- Large measurement dynamic from -90 dBm to +20 dBm
- 6 sweep speeds, 3 analysis filters and 3 video filters
- EMC prequalification aptitude and integrated FM demodulation
- High resolution colour display and large dimensions on PC
- Up to 5,000 samples in horizontal resolution
- 4 simultaneous measurements (auto Peak, Marker, 2 delta cursors)
- Windows environment: screen shots in reports, transfers to Excel
- Unlimited reference and configuration memories, explicit names
- Plug & Play USB connection and multilingual PC software
- Extremely compact and economical on energy
Applications
Test & Measurement, Maintenance & Repair
Contents
MTX 1050 analyzer, 1 USB communication lead, 1 mains lead, 1 CD-ROM including PC application software and instruction manual, 1 BNC connection HF aerial
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
| Spectrum Analyzer Type | Bench |
|---|---|
| Test Frequency Range | 400kHz to 1GHz |
| External Width | 270mm |
| Weight | 1.7kg |
| Plug Type | USB |
| Product Range | - |
|---|---|
| External Height | 63mm |
| External Depth | 215mm |
| Manufacturer Warranty | - |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90303100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.7 |