4 Product Results Found for "interface"
View
Buyer
Engineer
Manufacturer
DMM Functions
No. of Digits
DMM Response Type
Display Count
Range Selection
Voltage Measure DC Max
Voltage Measure AC Max
Current Measure DC Max
Current Measure AC Max
Resistance Measure Max
Manufacturer Warranty
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Php16,966.700 3+ Php16,313.600 | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ Php18,007.900 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4.75 | True RMS | 40000 | Auto | 1kV | 1kV | 10A | 10A | 40Mohm | 1 Year | ||||||
Each | 1+ Php14,803.200 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4.75 | True RMS | 60000 | Auto, Manual | 1kV | 750V | 10A | 10A | 60Mohm | 1 Year | ||||||
Each | 1+ Php12,800.300 3+ Php11,077.200 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4.5 | True RMS | 20000 | Auto | 1kV | 1kV | 10A | 10A | 20Mohm | 1 Year | ||||||