4 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | Php205,197.740 |
Product Information
Product Overview
785065-02 is a cDAQ-9189 TSN-enabled ethernet CompactDAQ chassis. This CompactDAQ ethernet chassis designed for distributed sensor measurement systems. The chassis controls the timing, synchronisation, and data transfer between C Series I/O modules and an external host. With this chassis, you can combine C Series I/O modules to create a mix of analogue I/O, digital I/O, and counter/timer measurements. The chassis provides precise, synchronized timing over the network using TSN, ideal for highly distributed measurements over long distances. The chassis has an integrated network switch for simple daisy-chaining. The chassis also has four 32-bit general-purpose counters/timers, accessible through a hardware-timed digital C Series module for applications that involve quadrature encoders, PWM, pulse train generation, and more.
- Ethernet bus connector
- 8 slot count, onboard trigger
- Synchronization enabled, IP40 ingress protection
- 16W maximum power consumption
- Voltage input range from 9V to 30V
- Operating temperature range from -40°C to 70°C
Technical Specifications
NI CompactDAQ Systems
Ethernet
cDAQ-9189
8
-
To Be Advised
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate