Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php505,774.000 |
Product Information
Product Overview
FLUKE 1738/B is a versatile, advanced, three-phase power quality logger for conducting energy, load and power quality studies. It automatically captures and log voltage, current, power, harmonics and associated power quality values, and captures dips, swells, and inrush currents with event waveform snapshots and high-resolution RMS profiles. It is built with Fluke Connect® mobile app and desktop software compatibility, giving users the data they need to make critical power quality and energy decisions in real-time. The ideal test tools for conducting energy studies and basic power quality logging, the 1738 automatically captures and logs over 500 power quality parameters, so users have more visibility into the data they need to optimize system reliability and savings. It comes with the Energy Analyse Plus application software that enables you to analyse every detail of energy consumption and power quality health and create automated reports.
- Convenient instrument powering directly from the measured circuit
- Measure all three phases and neutral with four flexible current probes (included)
- Review measured values during logging sessions and before downloading for real-time analysis
- Offers a bright, colour touch-screen display for convenient field analysis and data checks
- Helps user capture the right data every time with a quick, guided, graphical user interface
- Reduces uncertainty about your connections with the intelligent verification function
- Allow to complete field setups through the front panel or the Fluke Connect App on your smartphone
- 4.3inch active matrix TFT, 480 pixels x 272 pixels, resistive touch panel colour LCD display
- Operating temperature range from -10°C to 50°C
Contents
1738 power logger, Power supply, Voltage test leads, Alligator clips (4x), Soft case, Energy analyse plus software, Magnetic hanging strap, Magnetic voltage probes (x4), Line cords, Colour coding set.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
Current, Energy, Frequency, Harmonics, Power, Voltage
1kV
167mm
55mm
No SVHC (15-Jun-2015)
1 Channel
3.5kHz
198mm
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate