Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoBK5335C
Order Code3890084
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php250,177.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php250,177.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoBK5335C
Order Code3890084
Technical Datasheet
Bandwidth100kHz
External Height88.2mm
External Width214.5mm
External Depth354.6mm
SVHCNo SVHC (07-Nov-2024)
Product Overview
Compact, single-phase AC / DC power meter for measuring and analysing power consumption and power quality parameters quickly and accurately. It supports power measurements up to 600VRMS and 20ARMS with a bandwidth up to of 100KHz. Suitable for use in measure power, electrical energy bought or sold back to the power grid, inverters, harmonics of motors, un-interruptible power supplies, appliances and consumer electronics applications.
- 0.1% basic accuracy for voltage and current measurements
- 4.3inch colour LCD (TFT) display
- Simultaneously measure and display up to 12 measurement parameters
- Capture inrush current and voltage surge with the peak function
- Harmonic measurements to the 50th order
- Integration function with automatic range switching
- Ability to measure electrical energy which is produced or consumed
- Pre-compliance testing according to IEC/EN 62000-3-2 / 4-7
- Standard USB (USBTMC-Compliant), RS232 and LAN interfaces
- Line and frequency filter capability for reducing unwanted signal noise
Contents
Power meter, Getting started manual, Instruction manual (downloadable), AC power cord, USB type A-to-type B cable, Certificate of calibration.
Technical Specifications
Bandwidth
100kHz
External Width
214.5mm
SVHC
No SVHC (07-Nov-2024)
External Height
88.2mm
External Depth
354.6mm
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90283011
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5