Need more?
| Quantity | Price |
|---|---|
| 1+ | Php66,872.000 |
Product Information
Product Overview
FLUKE 771 is a milliamp process clamp meter. It delivers all the basic functionality you would expect in a milliamp clamp meter. It measures 4-20mA signals without "breaking the loop," allowing user to measure low-level DC current without having to take systems offline for troubleshooting, saving downtime and money. Users can also use it to measure output signals from transmitters without breaking the loop when maintaining and troubleshooting the process and automation equipment. This saves time and avoids disrupting critical processes to avoid expensive downtime. Designed to make troubleshooting easier, the Fluke 771 includes a detachable clamp that can be attached to the wire you're testing while you move the meter-connected by the extension cable-to a better viewing position. This is especially helpful for taking readings in tight locations.
- Best in class 0.2% accuracy
- Delivers 0.01mA resolution and sensitivity
- Measures mA signals for PLC and control system analogue I/O
- Detachable clamp for measurements in tight locations
- Operating temperature range from -10 to 50°C
- IP40 IP rating
- Size is 59 x 38 x 212mm
- Temperature coefficient is 0.01%°C (< 18°C or > 28°C)
- (2) AA 1.5V alkaline, IEC LR6, 40hours typical power battery life
- Three years for electronics, one year for cable and clamp assembly warranty
Contents
FLUKE 771 milliamp process clamp meter, Soft carrying case, Quick reference guide, 3-year warranty.
Notes
Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
AC / DC Current
Clamp
-10°C
55°C
To Be Advised
Current
212mm
3-3/4
-
Technical Docs (2)
Alternatives for FLUKE 771
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate