Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Dataloggers
                                                                                                    Print Page

                                                                                                    EL-SGD 70-ATP

                                                                                                    Data Logger, -40 to 125°C Measurement Range, Temperature, 4 Channel, USB

                                                                                                    LASCAR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LASCAR EL-SGD 70-ATP
                                                                                                    LASCAR EL-SGD 70-ATP
                                                                                                    LASCAR EL-SGD 70-ATP
                                                                                                    LASCAR EL-SGD 70-ATP
                                                                                                    ManufacturerLASCAR
                                                                                                    Manufacturer Part NoEL-SGD 70-ATP
                                                                                                    Order Code2822395
                                                                                                    Product RangeEasyLog Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+Php35,282.300
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Php35,282.30
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LASCAR
                                                                                                    ManufacturerLASCAR
                                                                                                    Manufacturer Part NoEL-SGD 70-ATP
                                                                                                    Order Code2822395
                                                                                                    Product RangeEasyLog Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Data Logger TypeTemperature
                                                                                                    No. of Channels / Inputs4 Channel
                                                                                                    Sensor / Measurement Type-
                                                                                                    Data InterfaceUSB
                                                                                                    Product RangeEasyLog Series
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Product Overview

                                                                                                    EL-SGD 70-ATP is a panel-mountable four-channel temperature data logger built on Lascar’s PanelPilotACE platform. It includes a 7" capacitive-touch display module, a four-channel thermistor temperature board and four compatible probes. The interface provides real-time readings for all channels, live trend graphs and access to detailed data analysis. The logger can store up to 100,000 readings per channel at sample rates from 5 seconds to 12 hours, with data downloaded via USB using Device Utility software. For advanced users, the display interface can be customised through the PanelPilotACE Design Studio software.

                                                                                                    • Probe measurement range from -40°C to +125°C (-40°F to +257°F) with 0.01°C (0.01°F) resolution
                                                                                                    • Dimension is 186mm (7.3") x 122mm (4.8") x 21mm (0.8")
                                                                                                    • USB communication protocol
                                                                                                    • 4 channel temperature data logger with real-time readings, trend graphing and data analysis tools

                                                                                                    Contents

                                                                                                    7" PanelPilotACE display with mounting kit (SGD 70-A), Four-channel thermistor add-on board (S70-TP), 4 x 1m thermistor probe with 3.5mm plug (EL-PROBE2-1.0M-TP), Mini USB cable (CABLE USB A-MF).

                                                                                                    Technical Specifications

                                                                                                    Data Logger Type

                                                                                                    Temperature

                                                                                                    Sensor / Measurement Type

                                                                                                    -

                                                                                                    Product Range

                                                                                                    EasyLog Series

                                                                                                    No. of Channels / Inputs

                                                                                                    4 Channel

                                                                                                    Data Interface

                                                                                                    USB

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90251900
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Nov-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.441
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    An Avnet Company© 2025 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741