Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoLCX100
Order Code3910777
Product RangeLCX Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
1 Delivery in 1-2 Business Days(SG stock)
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php186,543.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php186,543.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoLCX100
Order Code3910777
Product RangeLCX Series
Technical Datasheet
LCR TypeBench
Test Frequency Max300kHz
Inductance Measure Max100µH
Capacitance Measure Max-
Resistance Measure Max100Mohm
Product RangeLCX Series
SVHCTo Be Advised
Product Overview
LCX100 LCR meter provides the full range of measurements to characterize resistors, capacitors and inductors, results are displayed in absolute, relative or average values. Because of logging capacities and faster measurements, LCX is more suitable in manufacturing applications.
- Measurement functions L, C, R, Z, X, Y, G, B, D, Q, φ, Δ, M, N
- Test signal voltage maximum is 10V, test signal current maximum is 200mA
- Measurement range from 4Hz to 300KHz
- Operating supply range from 20 to 70V ( IN12 – IN36 , IN45 – IN78, OUTP, TA = 25°C)
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
LCR Type
Bench
Inductance Measure Max
100µH
Resistance Measure Max
100Mohm
SVHC
To Be Advised
Test Frequency Max
300kHz
Capacitance Measure Max
-
Product Range
LCX Series
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90308400
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4