Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php30,187.800 |
Product Information
Product Overview
U1731C is a 100Hz/120Hz/1KHz handheld LCR meter. With the U1731C, you can perform quick, basic LCR measurements at your convenience. Now you can measure at frequencies as high as 1KHz. With the one-touch automatic identification function button displays component type and more detailed component analysis such as Z, ESR, and DCR, you can get measurements done faster.
- 20,000 counts resolution
- 0.2% accuracy
- Wide LCR ranges with 3 selectable test frequencies (100Hz, 120Hz and 1KHz)
- Auto identification(Ai) which automatically determines and displays component type and measurements
- Detailed component analysis with ESR, Z, D, Q, Ө functions
- IR-to-USB connectivity for data logging to PC
- Battery life of 16 hours/AC-powered
- Operating temperature range from -10 to 55°C
- Low battery indicator
- Dimension is (H x W x D) 184mm x 87mm x 41mm
Contents
LCR meter, Quick start guide, Certificate of calibration, Alligator clip leads and 9V alkaline battery.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Hand Held
2kH
0.2Gohm
No SVHC (17-Jan-2023)
1kHz
200pF
U1700 Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate