Need more?
| Quantity | Price |
|---|---|
| 1+ | Php4,069.300 |
| 10+ | Php3,103.900 |
Product Information
Product Overview
The CL1857 from Cliff Electronic Components is a quicktest QT1 with 13A without cable(USA/CAN). The quicktest is ideal for electrical shops, factories, labs and service departments. With its lid open the wires of a plugless lead can be inserted into the insulated clips. When the lid is closed, current passes to the equipment being demonstrated or tested. A neon light shows that the connector is live hot and ready to use. The fuse (BS 1362) is easily accessible for replacement. The connector is made of tough, safe materials. The base is phenolic, moulded for insulation and rigidity. The lid is flame retardant glass filled thermo plastic. The insulated clips are colour coded for easy identification. The flexible cable grip will take any normal mains cable. Only one small screwdriver is needed for both the base entry and the terminal screws.
- Size is 130mm x 60mm x 50mm high
- Maximum rating is 13A, 250VAC
- Weight is 245gms (without a cable)
Applications
Test & Measurement
Notes
Always connect the earth connection for safety. It is not to be used for permanent or semi-permanent connections. All connections must be insulated.
Technical Specifications
Power Supply
QT1
-
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate