Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RM35UA13MWCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 2056350 |
| Product Range | Harmony RM35UA Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php11,005.200 |
Price for:Each
Minimum: 1
Multiple: 1
Php11,005.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RM35UA13MWCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 2056350 |
| Product Range | Harmony RM35UA Series |
| Technical Datasheet | |
| Product Range | Harmony RM35UA Series |
| Contact Configuration | DPDT |
| Contact Current | 5A |
| Relay Mounting | DIN Rail |
| Contact Voltage VAC | 250V |
| Relay Terminals | Screw |
| Contact Voltage VDC | 250V |
| Supply Voltage Max | 240V |
| Power Consumption | 3.5VA |
Product Overview
The RM35UA13MW is a 2-pole Multi-function Voltage Control Relay with DIN-rail mount, RM35 series. 2CO contact configuration. Adjustable 0.3 to 30 seconds time delay, 10 % on crossing the threshold. Measurement ranges from 15 to 600V.
- Non reversible polarity on DC supply
- IP20 Protection rating
- -20 to 50°C Operating temperature range
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
| Product Range | Harmony RM35UA Series |
|---|---|
| Contact Current | 5A |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 250V |
| Power Consumption | 3.5VA |
| Contact Configuration | DPDT |
|---|---|
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Supply Voltage Max | 240V |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .139 |