Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Static Control, Site Safety & Clean Room Products
                                                                                                    3. Personal Protection & Safety
                                                                                                    4. Respirators
                                                                                                    Print Page

                                                                                                    4279

                                                                                                    Respirator, Gas, Particulate, Valved, 4279 Series

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M 4279
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No4279
                                                                                                    Order Code1569381
                                                                                                    Product Range4279
                                                                                                    Also Known AsGT500075822, GTIN UPC EAN: 04046719313723
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Manufactured

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No4279
                                                                                                    Order Code1569381
                                                                                                    Product Range4279
                                                                                                    Also Known AsGT500075822, GTIN UPC EAN: 04046719313723
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Safety CategoryCE, EN405
                                                                                                    Protection ClassFFABEK1P3
                                                                                                    Respirator TypeValved
                                                                                                    Product Range4279
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    The 4279 from 3M is a half mask gas and vapour respirator. The 3M 4279 provides protection against organic vapours (boiling above 65°), inorganic and acid gases and ammonia, up to 10 times OEL or 1000ppm whichever is lower. 10 times OEL for particulates. This uses twin inhalation valves to reduce breathing resistance, together with bonded carbon filters which do not require granule containers. This is complemented with a parabolic valve which further reduces breathing resistance whilst preventing heat build up. The single piece integral construction also avoids operator assembly errors and allows a respirator to be designated to a specific area, making a respirator programme easier to manage.

                                                                                                    • Meet the performance requirements of the European standard EN 405
                                                                                                    • Suitable for use under COSHH, CAW, CLAW and IRR
                                                                                                    • CE marked
                                                                                                    • Face plate is of thermoplastic elastomer

                                                                                                    Applications

                                                                                                    Safety

                                                                                                    Technical Specifications

                                                                                                    Safety Category

                                                                                                    CE, EN405

                                                                                                    Respirator Type

                                                                                                    Valved

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Protection Class

                                                                                                    FFABEK1P3

                                                                                                    Product Range

                                                                                                    4279

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Great Britain
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90192000
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.25
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    An Avnet Company© 2025 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741