Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No237185
Order Code3806579
Your Part Number
Technical Datasheet
4 In Stock
3 more incoming. You can reserve stock now
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,549.700 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,549.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No237185
Order Code3806579
Technical Datasheet
ESD Storage TypePCB Holder
External Height - Imperial0.55"
External Height - Metric14mm
External Width - Imperial10.03"
External Width - Metric255mm
External Depth - Imperial13.97"
External Depth - Metric355mm
Product Range-
SVHCTo Be Advised
Product Overview
- Conductive flat PCB holder
- 355mm x 255mm x 14mm
- Slot Width: 1.9mm
- Number of slots: 13 x 19
- Made of conductive polypropylene
- Rs: <lt/> 1 x 105 ohms (per IEC 61340-2-3)
- Holders can be used inside most makes of PCB Container 400mm x 300mm format
- Melting temperature: 80°C to 90°C
Technical Specifications
ESD Storage Type
PCB Holder
External Height - Metric
14mm
External Width - Metric
255mm
External Depth - Metric
355mm
SVHC
To Be Advised
External Height - Imperial
0.55"
External Width - Imperial
10.03"
External Depth - Imperial
13.97"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05