Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No102020143
Order Code4007755
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php291.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php291.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No102020143
Order Code4007755
Product RangeTUK SGACK902S Keystone Coupler
Accessory TypeMicro Switch Board
For Use WithArduino, Raspberry Pi, Development Platform
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
Grove- Micro Switch is an electric switch that is actuated by very little physical force, by using micro switch, a relatively small movement at the actuator button produces a relatively large movement at the electrical contacts, which occurs at high speed. The Grove - Micro Switch is a simple, low cost micro switch that integrated the plug-and-play Grove connectors, you can use this switch with your Arduino, Raspberry Pi and other development platform that own Grove extension board easy and fast.
- Working voltage is 3.3V/ 5V
Contents
Grove - micro switch x 1, Grove cable x 1.
Technical Specifications
Accessory Type
Micro Switch Board
Product Range
TUK SGACK902S Keystone Coupler
For Use With
Arduino, Raspberry Pi, Development Platform
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01