Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSQ-40-R-10B
Order Code213226
Your Part Number
Technical Datasheet
45 In Stock
Need more?
45 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php608.900 |
| 10+ | Php544.100 |
| 25+ | Php500.800 |
| 50+ | Php471.600 |
| 100+ | Php449.200 |
| 200+ | Php425.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php608.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSQ-40-R-10B
Order Code213226
Technical Datasheet
Transducer FunctionReceiver
Tones-
Sound Pressure Level (SPL)-
Resonant Frequency40kHz
Transducer MountingThrough Hole
Drive CircuitExternal
Capacitance2000pF
Lead Wire-
IP Rating-
Housing MaterialAluminium
Operating Voltage Range-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
Product Overview
The SQ-40-R-10B is an Ultrasonic Ceramic Receiver transfers acoustical energy to mechanical energy or vice versa. The standard open type transducer is constructed in a manner which incorporates the fundamental structure of piezoelectric ceramic element of the monomorph type with a conical metal resonator. This special combination provides high sensitivity (Over - G5dB/V/µBar).
- Small size and wider bandwidth
- Excellent temperature and humidity durability
- Stable electrical and mechanical characteristics
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation, Building Automation, Industrial
Technical Specifications
Transducer Function
Receiver
Sound Pressure Level (SPL)
-
Transducer Mounting
Through Hole
Capacitance
2000pF
IP Rating
-
Operating Voltage Range
-
Operating Temperature Max
60°C
Tones
-
Resonant Frequency
40kHz
Drive Circuit
External
Lead Wire
-
Housing Material
Aluminium
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Alternatives for SQ-40-R-10B
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000809