82 Product Results Found for "VISATON"
All Filters
Expand Filters
Manufacturer
(82)
Resonant Frequency
(1)
(2)
(2)
(4)
(3)
(1)
(1)
(3)
Packaging
(82)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Driver Type | Impedance | External Diameter - Metric | Power Rating Nom | Resonant Frequency | Sound Pressure Level (SPL) | Speaker Shape | External Diameter - Imperial | Product Dimensions | Frequency Response Min | Frequency Range | Temperature Grade | Frequency Response Max | IP Rating | Product Range | Speaker Mounting | Power Rating Max | External Depth - Metric | External Depth - Imperial |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+Php588.400 2+Php556.000 3+Php523.100 5+Php490.700 10+Php457.900 More Pricing... | Miniature | 8ohm | 50mm | 2W | 300Hz | 84dB | Round | 1.969" | 50mm x 18mm | 180Hz | 180Hz to 17kHz | - | 17kHz | IP65 | - | Panel Mount | 3W | 18mm | 0.709" | ||||||
Each | 1+Php1,147.600 2+Php1,083.200 3+Php1,018.400 5+Php954.000 10+Php889.200 More Pricing... | Full-range | 8ohm | - | 8W | 150Hz | 84dB | Round with Square Frame | - | 0 | 120Hz | 120Hz to 20kHz | - | 20kHz | - | - | Panel Mount | 15W | 31.8mm | 1.252" | ||||||
Each | 1+Php1,295.000 2+Php1,222.900 3+Php1,150.800 5+Php1,078.600 10+Php1,006.100 More Pricing... | Full-range | 8ohm | - | 30W | 90Hz | 86dB | Round with Square Frame | - | 127.5mm x 47mm | 80Hz | 80Hz to 20kHz | - | 20kHz | - | - | Panel Mount | 50W | 47mm | 1.85" | ||||||
Each | 1+Php505.300 2+Php475.200 3+Php444.200 5+Php415.000 10+Php385.700 More Pricing... | Full-range | 4ohm | - | 5W | 220Hz | 86dB | Round with Square Frame | - | 74mm x 29mm | 130Hz | 130Hz to 20kHz | - | 20kHz | - | - | Panel Mount | 10W | 29mm | 1.14" | ||||||
Each | 1+Php572.000 2+Php540.000 3+Php518.600 | Full-range | 4ohm | - | 8W | 250Hz | 88dB | Round with Square Frame | - | 66.5mm x 66.5mm x 31mm | 200Hz | 200Hz to 20kHz | - | 20kHz | - | - | Panel Mount | 15W | 31.8mm | 1.252" | ||||||
Each | 1+Php1,050.300 2+Php991.000 3+Php931.200 5+Php871.400 10+Php811.600 More Pricing... | Full-range | 8ohm | - | 4W | 250Hz | 84dB | Round with Square Frame | - | 50mm x 50mm x 25.5mm | 150Hz | 150Hz to 20kHz | - | 20kHz | - | - | Panel Mount | 10W | 25.5mm | 1.004" | ||||||
Each | 1+Php1,271.300 2+Php1,200.500 3+Php1,129.800 5+Php1,059.000 10+Php987.800 More Pricing... | Full-range | 8ohm | 52.5mm | 5W | 190Hz | 86dB | Round | 2.067" | 52.5mm x 35mm | 120Hz | 120Hz to 20kHz | - | 20kHz | IP65, IP67 | - | Panel Mount | 8W | 35mm | 1.378" | ||||||
Each | 1+Php620.800 5+Php531.880 | Tweeter | 4ohm | - | 10W | 190Hz | 81dB | Round with Square Frame | - | 58.5mm x 58.5mm x 28mm | 120Hz | 120Hz to 20kHz | - | 20kHz | - | FR 58 Series | Panel Mount | 12W | 28mm | 1.102" | ||||||
Each | 1+Php718.500 2+Php682.000 3+Php645.500 5+Php608.900 10+Php572.000 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+Php1,015.600 2+Php958.100 3+Php900.200 5+Php842.600 10+Php784.700 More Pricing... | Full-range | 4ohm | - | 10W | 150Hz | 86dB | Round with Square Frame | - | - | 130Hz | - | - | 20kHz | - | - | Panel Mount | 15W | 37mm | 1.457" | ||||||
Each | 1+Php1,247.500 2+Php1,179.500 3+Php1,111.000 5+Php1,042.600 10+Php974.100 More Pricing... | Full-range | 4ohm | - | 30W | 90Hz | 86dB | Round with Square Frame | - | 105mm x 47mm | 80Hz | 80Hz to 20kHz | - | 20kHz | - | - | Panel Mount | 50W | 44mm | 1.732" | ||||||
Each | 1+Php738.600 2+Php698.000 3+Php656.900 5+Php616.200 10+Php575.200 More Pricing... | Full-range | 4ohm | 100mm | 20W | 120Hz | 86dB | Round | 3.937" | 100mm x 49mm | 95Hz | 95Hz to 22kHz | - | 22kHz | - | - | Panel Mount | 30W | 49mm | 1.929" | ||||||
Each | 1+Php758.700 2+Php715.300 3+Php671.900 5+Php628.600 10+Php584.800 More Pricing... | Full-range | 8ohm | 100mm | 20W | 120Hz | 86dB | Round | 3.937" | 100mm x 49mm | 95Hz | 95Hz to 22kHz | - | 22kHz | - | - | Panel Mount | 30W | 49mm | 1.929" | ||||||
Each | 1+Php709.400 2+Php668.700 3+Php627.700 5+Php587.000 10+Php546.000 More Pricing... | Full-range | 8ohm | - | 2W | 420Hz | 81dB | Oval with Rectangular Frame | - | 70.5mm x 41.5mm x 27.5mm | 220Hz | 220Hz to 20kHz | - | 20kHz | - | - | Panel Mount | 4W | 27.5mm | 1.083" | ||||||
Each | 1+Php2,307.900 2+Php2,103.800 3+Php1,899.800 5+Php1,695.800 10+Php1,491.700 More Pricing... | Full-range | 4ohm | 150mm | 40W | 100Hz | 85dB | Round | 5.906" | 150.5mm x 61mm | 70Hz | 70Hz to 16kHz | - | 16kHz | IP65, IP67 | - | Panel Mount | 60W | 56mm | 2.205" | ||||||
Each | 1+Php1,425.500 2+Php1,342.500 3+Php1,258.900 5+Php1,175.400 10+Php1,091.900 More Pricing... | Full-range | 4ohm | 129mm | 30W | 100Hz | 88dB | Round | 5.079" | 129mm x 47mm | 65Hz | 65Hz to 20kHz | - | 20kHz | - | - | Panel Mount | 50W | 47mm | 1.85" | ||||||
Each | 1+Php520.400 2+Php491.200 3+Php461.500 5+Php431.800 10+Php402.200 More Pricing... | Full-range | 4ohm | - | 5W | 220Hz | 86dB | Round with Square Frame | - | 66mm x 28mm | 130Hz | 130Hz to 20kHz | - | 20kHz | - | - | Panel Mount | 10W | 29mm | 1.142" | ||||||
Each | 1+Php1,776.500 2+Php1,554.300 3+Php1,288.100 5+Php1,154.900 10+Php1,065.900 More Pricing... | Full-range | 8ohm | - | 5W | 250Hz | 87dB | Round with Square Frame | - | 85mm x 33.5mm | 150Hz | 150Hz to 20kHz | - | 20kHz | - | - | Panel Mount | 7W | 33.5mm | 1.31" | ||||||
Each | 1+Php1,432.800 2+Php1,354.800 3+Php1,276.300 5+Php1,197.800 10+Php1,119.300 More Pricing... | Full-range | 8ohm | - | 4W | 160Hz | 79dB | Round | - | 45mm x 26mm | 90Hz | 90Hz to 20kHz | - | 20kHz | - | - | Bare Mount | 8W | 26mm | 1.024" | ||||||
Each | 1+Php967.700 2+Php914.800 3+Php861.800 5+Php808.900 10+Php755.500 More Pricing... | Miniature | 8ohm | - | 2W | 220Hz | 78dBA | Round with Square Frame | - | 32mm x 32mm x 13mm | 150Hz | 150Hz to 20kHz | - | 20kHz | - | - | Panel Mount | 3W | 13mm | 0.512" | ||||||
Each | 1+Php3,960.700 2+Php3,690.000 3+Php3,418.900 5+Php3,147.700 10+Php2,876.600 More Pricing... | Full-range | 8ohm | - | 25W | 190Hz | 90dB | Round with Square Frame | - | 114.5mm x 51mm | 90Hz | 90Hz to 19kHz | - | 19kHz | IP65 | - | Panel Mount | 50W | 59mm | 2.323" | ||||||
Each | 1+Php2,371.800 2+Php2,170.000 3+Php1,968.300 5+Php1,766.500 10+Php1,564.800 More Pricing... | Full-range | 4ohm | 180mm | 60W | 85Hz | 86dB | Round | 7.087" | 182mm x 73mm | 60Hz | 60Hz to 15kHz | - | 15kHz | IP65, IP67 | - | Panel Mount | 80W | 67mm | 2.638" | ||||||
Each | 1+Php882.400 2+Php833.100 3+Php783.300 5+Php734.000 10+Php684.300 More Pricing... | Full-range | 8ohm | - | 10W | 193Hz | 84dB | Oval with Rectangular Frame | - | 90.5mm x 50.5mm x 43mm | 130Hz | 130Hz to 20kHz | - | 20kHz | - | - | Panel Mount | 15W | 43mm | 1.693" | ||||||
Each | 1+Php461.100 2+Php435.000 3+Php408.600 5+Php382.500 10+Php356.100 More Pricing... | Miniature | 8ohm | 28mm | 1W | 700Hz | 75dB | Round | 1.102" | 28mm x 5.5mm | 300Hz | 300Hz to 20kHz | - | 20kHz | IP65 | - | Panel Mount | 2W | 5.5mm | 0.217" | ||||||
Each | 1+Php1,059.900 2+Php1,001.000 3+Php941.700 5+Php882.800 10+Php823.500 More Pricing... | Full-range | 8ohm | 52.5mm | 5W | 290Hz | 84dB | Round | 2.067" | 68mm x 31.5mm | 150Hz | 150Hz to 20kHz | - | 20kHz | - | - | Panel Mount | 8W | 31.5mm | 1.24" | ||||||