9 Product Results Found for "pcb"
View
Buyer
Engineer
Manufacturer
Transducer Function
Supply Voltage Min
Sound Pressure Level (SPL)
Resonant Frequency
Supply Voltage Max
Operating Current Max
Transducer Mounting
Drive Circuit
Capacitance
Sound Level Distance
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ Php232.800 10+ Php214.100 25+ Php196.800 50+ Php185.400 100+ Php175.300 More Pricing... | Buzzer | 1V | 85dB | 4.3kHz | 30V | 5mA | Wire Leads | External | - | 10cm | 32AWG | Brass | 1V p-p to 30V p-p | -20°C | 60°C | MP Piezo ABT | |||||
Each | 1+ Php58.000 25+ Php49.800 50+ Php44.600 100+ Php41.300 250+ Php38.800 More Pricing... | Buzzer | 1V | 78dB | 4kHz | 30V | 1mA | - | - | 0.015µF | 10cm | - | - | - | -20°C | 70°C | MP Piezo ABT | ||||||
KINGSTATE | Each | 1+ Php95.900 5+ Php80.800 10+ Php76.300 20+ Php64.400 40+ Php53.000 More Pricing... | Buzzer | - | 80dB | - | 30V | 7mA | - | - | 8500pF | 10cm | - | - | - | -30°C | 85°C | - | |||||
Each | 1+ Php114.200 25+ Php99.500 50+ Php90.900 100+ Php76.300 250+ Php71.700 More Pricing... | Buzzer | 1V | 85dB | 4kHz | 30V | 3mA | Through Hole | External | 0.017µF | 10cm | - | ABS (Acrylonitrile Butadiene Styrene) | 1V p-p to 30V p-p | -20°C | 60°C | Multicomp Pro Piezo Transducers | ||||||
KINGSTATE | Each | 1+ Php284.400 5+ Php235.600 10+ Php211.800 20+ Php196.300 40+ Php194.500 More Pricing... | Buzzer | - | 100dB | - | - | - | - | - | - | 30cm | - | - | - | -40°C | 105°C | - | |||||
KINGSTATE | Each | 1+ Php390.300 5+ Php341.500 10+ Php246.500 25+ Php228.300 50+ Php208.600 More Pricing... | Buzzer | - | 82dB | - | - | - | - | - | - | 3m | - | - | - | -40°C | 105°C | - | |||||
KINGSTATE | Each | 1+ Php168.500 10+ Php151.100 50+ Php139.300 100+ Php135.100 | Audio Indicator | - | 82dB | - | - | - | Through Hole | - | - | 3m | - | PBT (Polybutylene Terephthalate), Glass | - | -40°C | 105°C | - | |||||
KINGSTATE | Each | 1+ Php102.300 50+ Php79.900 100+ Php72.200 250+ Php66.200 500+ Php63.000 More Pricing... | Buzzer | - | 75dB | - | 30V | 4mA | - | - | 5600pF | 10cm | - | - | - | -30°C | 85°C | - | |||||
KINGSTATE | Each | 1+ Php46.100 | - | - | 84dB | - | - | - | Through Hole | - | 0.011µF | - | - | ABS (Acrylonitrile Butadiene Styrene) | 30V p-p | -30°C | 85°C | - | |||||