Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Proximity Sensors
                                                                                                    5. Inductive Proximity Sensors
                                                                                                    Print Page

                                                                                                    BI5-M18-Y1X-H1141

                                                                                                    Inductive Sensor, 2-Wire, NAMUR, 5mm, M18, 8.2V

                                                                                                    TURCK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TURCK BI5-M18-Y1X-H1141
                                                                                                    ManufacturerTURCK
                                                                                                    Manufacturer Part NoBI5-M18-Y1X-H1141
                                                                                                    Order Code4285985
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+Php7,130.700
                                                                                                    5+Php6,988.300
                                                                                                    10+Php6,845.900
                                                                                                    25+Php6,703.000
                                                                                                    50+Php6,560.600
                                                                                                    100+Php6,417.700
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Php7,130.70
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TURCK
                                                                                                    ManufacturerTURCK
                                                                                                    Manufacturer Part NoBI5-M18-Y1X-H1141
                                                                                                    Order Code4285985
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensor TypeInductive Proximity Sensor
                                                                                                    Sensing Range Max5mm
                                                                                                    Operating Temperature Max70°C
                                                                                                    Thread Size - MetricM18
                                                                                                    Sensing Distance Min-
                                                                                                    Sensor Output Type2-Wire, NAMUR
                                                                                                    Sensing Distance Max-
                                                                                                    Sensing Distance Nom5mm
                                                                                                    Supply Voltage Min-
                                                                                                    Supply Voltage DC Max8.2V
                                                                                                    Supply Voltage Max-
                                                                                                    Sensor Output Type2-Wire, NO
                                                                                                    Sensor Case / PackageCylindrical M18 Thread
                                                                                                    Sensor TerminalsM12 Connector
                                                                                                    Sensor Body MaterialBrass
                                                                                                    IP RatingIP67
                                                                                                    Operating Temperature Min-25°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (20-Jun-2016)

                                                                                                    Product Overview

                                                                                                    • Inductive sensor
                                                                                                    • 5mm rated switching distance, flush mounting conditions
                                                                                                    • Secured operating distance is ≤ (0.81 × Sn)mm, repeat accuracy is ≤2% of full scale
                                                                                                    • Temperature drift is ≤±10%, 2-wire, NAMUR output function, chrome-plated brass
                                                                                                    • 1KHz switching frequency, nom. 8.2VDC voltage
                                                                                                    • Threaded barrel, M18 x 1 design, 52mm dimension, output acc. to DIN EN 60947-5-6 (NAMUR)
                                                                                                    • Metal, CuZn, chrome-plated housing material
                                                                                                    • 25Nm Max. tightening torque of housing nut, LED, yellow switching state
                                                                                                    • Connector, M12 × 1 electrical connection, IP67 protection class
                                                                                                    • Ambient temperature range from -25 to +70°C

                                                                                                    Technical Specifications

                                                                                                    Sensor Type

                                                                                                    Inductive Proximity Sensor

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Sensing Distance Min

                                                                                                    -

                                                                                                    Sensing Distance Max

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    -

                                                                                                    Sensor Case / Package

                                                                                                    Cylindrical M18 Thread

                                                                                                    Sensor Body Material

                                                                                                    Brass

                                                                                                    Operating Temperature Min

                                                                                                    -25°C

                                                                                                    SVHC

                                                                                                    No SVHC (20-Jun-2016)

                                                                                                    Sensing Range Max

                                                                                                    5mm

                                                                                                    Thread Size - Metric

                                                                                                    M18

                                                                                                    Sensor Output Type

                                                                                                    2-Wire, NAMUR

                                                                                                    Sensing Distance Nom

                                                                                                    5mm

                                                                                                    Supply Voltage DC Max

                                                                                                    8.2V

                                                                                                    Sensor Output Type

                                                                                                    2-Wire, NO

                                                                                                    Sensor Terminals

                                                                                                    M12 Connector

                                                                                                    IP Rating

                                                                                                    IP67

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Germany
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85439000
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (20-Jun-2016)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.060781
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    An Avnet Company© 2025 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741