Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL CONTROLS
Manufacturer Part NoE-NTC-APP-1.5P7
Order Code1250502
Your Part Number
Technical Datasheet
350 In Stock
Need more?
350 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php871.900 |
| 5+ | Php831.200 |
| 10+ | Php790.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php871.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL CONTROLS
Manufacturer Part NoE-NTC-APP-1.5P7
Order Code1250502
Technical Datasheet
Thermistor TypeProbe
Measured Temperature Min-50°C
Sensing Temperature Min-50°C
Resistance (25°C)-
Resistance Tolerance (25°C)-
Measured Temperature Max+110°C
Sensing Temperature Max+110°C
Product Range-
NTC Mounting-
Lead Length - Imperial60"
B-Constant-
Lead Length - Metric1.5m
Probe Length - Imperial1.61"
B-Constant Tolerance-
NTC Case Size-
Probe Length - Metric41mm
Thermal Time Constant (in Air)-
Probe Diameter - Imperial0.236"
Probe Diameter - Metric6mm
Probe Material-
Probe Diameter6mm
Lead Length1.5m
Operating Temperature Min-50°C
Operating Temperature Max110°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Product Overview
A thermocouple for use with a EDT1411 NTC thermostat.
Technical Specifications
Thermistor Type
Probe
Sensing Temperature Min
-50°C
Resistance Tolerance (25°C)
-
Sensing Temperature Max
+110°C
NTC Mounting
-
B-Constant
-
Probe Length - Imperial
1.61"
NTC Case Size
-
Thermal Time Constant (in Air)
-
Probe Diameter - Metric
6mm
Probe Diameter
6mm
Operating Temperature Min
-50°C
Qualification
-
Measured Temperature Min
-50°C
Resistance (25°C)
-
Measured Temperature Max
+110°C
Product Range
-
Lead Length - Imperial
60"
Lead Length - Metric
1.5m
B-Constant Tolerance
-
Probe Length - Metric
41mm
Probe Diameter - Imperial
0.236"
Probe Material
-
Lead Length
1.5m
Operating Temperature Max
110°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tokelau
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tokelau
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05